ISL3280EIHZ-T
vs
ISL3282EFRTZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOT23
TDFN
Pin Count
5
8
Manufacturer Package Code
P5.064
L8.2X3A
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
26 Weeks, 1 Day
Date Of Intro
2017-11-14
2017-11-14
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-485; EIA-422
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G5
R-PDSO-N8
JESD-609 Code
e3
e3
Length
2.9 mm
3 mm
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Receive Delay-Max
60 ns
60 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.45 mm
0.75 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
2 mm
Base Number Matches
2
1
Package Description
HVSON,
Compare ISL3280EIHZ-T with alternatives
Compare ISL3282EFRTZ-T with alternatives