ISL84051IVZ-T
vs
CD4053BE
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
QSOP, SOIC, TSSOP
|
|
Package Description |
TSSOP, TSSOP16,.25
|
DIP-16
|
Pin Count |
16, 16, 16
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
|
Additional Feature |
VIDEO APPLICATION
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e0
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
|
Neg Supply Voltage-Min (Vsup) |
-2 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Channels |
8
|
1
|
Number of Functions |
1
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
90 dB
|
|
On-state Resistance Match-Nom |
6 Ω
|
|
On-state Resistance-Max (Ron) |
100 Ω
|
240 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP16,.25
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
|
Supply Current-Max (Isup) |
0.01 mA
|
0.6 mA
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
50 ns
|
|
Switch-on Time-Max |
60 ns
|
720 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
|
Base Number Matches |
3
|
7
|
Rohs Code |
|
No
|
Signal Current-Max |
|
0.01 A
|
|
|
|
Compare ISL84051IVZ-T with alternatives