ISL8485EIP
vs
ADM1485JRZ-REEL
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
PLASTIC, MS-001BA, DIP-8
|
SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
High Level Input Current-Max |
0.000002 A
|
0.000001 A
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
9.585 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
1.5 V
|
1.5 V
|
Output Low Current-Max |
0.004 A
|
0.004 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
150 ns
|
40 ns
|
Receiver Number of Bits |
1
|
1
|
Seated Height-Max |
5.33 mm
|
1.75 mm
|
Supply Current-Max |
0.9 mA
|
2.2 mA
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
50 ns
|
15 ns
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
R-8
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
THERMAL SHUTDOWN PROTECTION
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
COMPLEMENTARY
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ISL8485EIP with alternatives
Compare ADM1485JRZ-REEL with alternatives