ISL8485EIP vs MAX485CSA+T feature comparison

ISL8485EIP Intersil Corporation

Buy Now Datasheet

MAX485CSA+T Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP 8-SOIC_N-150_MIL
Package Description PLASTIC, MS-001BA, DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000002 A 0.001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Length 9.585 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V 1.5 V
Output Low Current-Max 0.004 A 0.004 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 200 ns
Receiver Number of Bits 1 1
Seated Height-Max 5.33 mm 1.75 mm
Supply Current-Max 0.9 mA 0.9 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 50 ns 60 ns
Width 7.62 mm 3.9 mm
Base Number Matches 4 1
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2000-01-13
Samacsys Manufacturer Analog Devices
Additional Feature COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ISL8485EIP with alternatives

Compare MAX485CSA+T with alternatives