ISL90460UIE527
vs
ISL90460TIH527Z
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
TSSOP
SOIC
Package Description
PLASTIC, SC-70, MO-203-AB, 6 PIN
LSSOP, TSOP5/6,.11,37
Pin Count
6
6
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Interface
INCREMENT/DECREMENT
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
e3
Length
2 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Positions
32
32
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP6,.08
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistor Terminal Voltage-Max
3 V
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
1.45 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
35 ppm/°C
35 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
50000 Ω
100000 Ω
Width
1.25 mm
1.6 mm
Base Number Matches
4
2
Pbfree Code
Yes
Compare ISL90460UIE527 with alternatives
Compare ISL90460TIH527Z with alternatives