ISL97644IRZ-TK
vs
TPS55340PWPR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
QFN-24
|
HTSSOP-14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
32 V
|
Input Voltage-Min |
3 V
|
2.9 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
S-PQCC-N24
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e4
|
Length |
4 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
14
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HTSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BOOST
|
BUCK-BOOST
|
Switching Frequency-Max |
1200 kHz
|
1200 kHz
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
4 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
ADJUSTABLE OUTPUT MODE FROM 2.9 TO 38V
|
Moisture Sensitivity Level |
|
2
|
Number of Outputs |
|
1
|
Output Current-Max |
|
7.75 A
|
Output Voltage-Max |
|
38 V
|
Output Voltage-Min |
|
3 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ISL97644IRZ-TK with alternatives
Compare TPS55340PWPR with alternatives