ISO124U/1KE4 vs ISO130UB feature comparison

ISO124U/1KE4 Texas Instruments

Buy Now Datasheet

ISO130UB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8/28,.4 SOP, GWDIP8,.4
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Bandwidth (3dB)-Nom 50 MHz 0.085 MHz
Common Mode Voltage-Max 1500 V 2.6 V
Input Offset Voltage-Max 50000 µV
Isolation Voltage-Min 1500 V 3750 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 17.9 mm 9.655 mm
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.01%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8/28,.4 GWDIP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.7 mm
Supply Current-Max 7 mA 15.5 mA
Supply Voltage Limit-Max 18 V 5.5 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Technology BIPOLAR HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 0.05
Voltage Gain-Min 1 7.85
Width 7.5 mm 6.35 mm
Base Number Matches 1 1
Voltage Gain-Max 8.01

Compare ISO124U/1KE4 with alternatives

Compare ISO130UB with alternatives