IXGR40N60CD1 vs 1MB20D-060 feature comparison

IXGR40N60CD1 IXYS Corporation

Buy Now Datasheet

1MB20D-060 Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP FUJI ELECTRIC CO LTD
Part Package Code TO-247AD TO-3P
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 2
Manufacturer Package Code ISOPLUS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 75 A 38 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 150 ns 350 ns
Gate-Emitter Thr Voltage-Max 5 V 8.5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W 145 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 255 ns
Turn-on Time-Nom (ton) 60 ns
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Rise Time-Max (tr) 600 ns

Compare IXGR40N60CD1 with alternatives

Compare 1MB20D-060 with alternatives