JAN1N3342RB vs 1N3342RB feature comparison

JAN1N3342RB Defense Logistics Agency

Buy Now Datasheet

1N3342RB Solid State Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SOLID STATE INC
Package Description DO-5, 1 PIN DO-5, 1 PIN
Reach Compliance Code unknown unknown
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 110 V 110 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 110 mA 110 mA
Base Number Matches 5 9
Part Package Code DO-5
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N3342RB with alternatives

Compare 1N3342RB with alternatives