JAN1N3347RB vs JANTX1N2844RB feature comparison

JAN1N3347RB Microchip Technology Inc

Buy Now Datasheet

JANTX1N2844RB Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DO-5, 1 PIN HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks 35 Weeks
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 TO-204AD
JESD-30 Code O-MUPM-D1 O-MBFM-P2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/358E MIL-19500/114
Reference Voltage-Nom 160 V 160 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD OVER NICKEL
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 80 mA 80 mA
Base Number Matches 1 1

Compare JAN1N3347RB with alternatives

Compare JANTX1N2844RB with alternatives