JANHCA1N753D
vs
JAN1N753D-1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Case Connection |
CATHODE
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Style |
UNCASED CHIP
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
0.5 W
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/115K
|
MIL-19500/127
|
Reference Voltage-Nom |
8.2 V
|
6.2 V
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Position |
UNSPECIFIED
|
AXIAL
|
Voltage Tol-Max |
2%
|
1%
|
Working Test Current |
31 mA
|
20 mA
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
HERMETIC SEALED, GLASS PACKAGE-2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Additional Feature |
|
METALLURGICALLY BONDED
|
JEDEC-95 Code |
|
DO-35
|
JESD-30 Code |
|
O-LALF-W2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Terminal Form |
|
WIRE
|
|
|
|
Compare JANHCA1N753D with alternatives
Compare JAN1N753D-1 with alternatives