JANS1N6761-1
vs
MS110
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
PAN JIT INTERNATIONAL INC
|
Package Description |
HERMETIC SEALED PACKAGE-2
|
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
METALLURGICALLY BONDED
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-41
|
DO-214AC
|
JESD-30 Code |
O-XALF-W2
|
R-PDSO-C2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/586F
|
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
WIRE
|
C BEND
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-214AC
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
PANJIT
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Terminal Finish |
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare JANS1N6761-1 with alternatives
Compare MS110 with alternatives