JANTX2N2222AUA vs 2N2222AUAE3 feature comparison

JANTX2N2222AUA Semicoa Semiconductors

Buy Now

2N2222AUAE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICOA CORP MICROSEMI CORP
Package Description SURFACEMOUNT PACKAGE-4 SMALL OUTLINE, R-CDSO-N4
Pin Count 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Samacsys Manufacturer Semicoa Semiconductors
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JESD-30 Code R-XDSO-N4 R-CDSO-N4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/255T
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1

Compare JANTX2N2222AUA with alternatives

Compare 2N2222AUAE3 with alternatives