JANTXV1N1204A vs 1N1204A feature comparison

JANTXV1N1204A Microchip Technology Inc

Buy Now Datasheet

1N1204A Semitronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMITRONICS CORP
Package Description METAL, DO-4, 1 PIN
Reach Compliance Code compliant unknown
Application POWER POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AA DO-4
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/260
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 7
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 0.6 V
Operating Temperature-Max 150 °C

Compare JANTXV1N1204A with alternatives

Compare 1N1204A with alternatives