JANTXV1N2974RB vs 1N2974BE3 feature comparison

JANTXV1N2974RB Microchip Technology Inc

Buy Now Datasheet

1N2974BE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Qualified
Reference Standard MIL-19500/124
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD PURE MATTE TIN OVER NICKEL
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 250 mA 250 mA
Base Number Matches 5 2
Part Package Code DO-4
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE
Dynamic Impedance-Max 3 Ω

Compare JANTXV1N2974RB with alternatives

Compare 1N2974BE3 with alternatives