JANTXV1N6101
vs
1N6101E3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
MICROSEMI CORP
|
Package Description |
DIP-14
|
HERMETIC SEALED, CERAMIC, DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
R-PDIP-T14
|
R-CDIP-T16
|
JESD-609 Code |
e0
|
|
Number of Terminals |
14
|
16
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Output Current-Max |
0.3 A
|
0.3 A
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Dissipation-Max |
0.6 W
|
0.6 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500/474E
|
|
Rep Pk Reverse Voltage-Max |
65 V
|
|
Reverse Current-Max |
0.025 µA
|
|
Reverse Recovery Time-Max |
0.005 µs
|
0.01 µs
|
Reverse Test Voltage |
20 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Configuration |
|
SEPARATE, 8 ELEMENTS
|
Number of Elements |
|
8
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare JANTXV1N6101 with alternatives
Compare 1N6101E3 with alternatives