JANTXV2N2905
vs
JAN2N2905
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
CRYSTALONICS INC
|
Package Description |
TO-39, 3 PIN
|
SIMILAR TO TO-39, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
JESD-609 Code |
e0
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
TO-39
|
Pin Count |
|
3
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
0.6 A
|
Collector-Emitter Voltage-Max |
|
40 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
30
|
JEDEC-95 Code |
|
TO-39
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
PNP
|
Reference Standard |
|
MIL-19500/290K
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
300 ns
|
Turn-on Time-Max (ton) |
|
45 ns
|
|
|
|
Compare JANTXV2N2905 with alternatives
Compare JAN2N2905 with alternatives