JCK2024D12-HK
vs
VBD20-D24-D12-1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
XP POWER LTD
|
CUI INC
|
Package Description |
PACKAGE-6
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
|
Input Voltage-Min |
18 V
|
|
Input Voltage-Nom |
24 V
|
|
JESD-30 Code |
R-XDMA-P6
|
|
Length |
50.8 mm
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
12.12 V
|
|
Output Voltage-Min |
11.88 V
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
16.8 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
20 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
25.4 mm
|
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-06-13
|
|
|
|
Compare JCK2024D12-HK with alternatives
Compare VBD20-D24-D12-1 with alternatives