K1100G vs K1100E70 feature comparison

K1100G Littelfuse Inc

Buy Now Datasheet

K1100E70 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code DO-15 TO-92
Package Description LONG FORM, O-PALF-W2 ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Breakover Voltage-Max 118 V 118 V
Breakover Voltage-Min 104 V 104 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Holding Current-Nom 150 mA 150 mA
JEDEC-95 Code DO-15 TO-92
JESD-30 Code O-PALF-W2 O-PBCY-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 2 2
Non-Repetitive Pk On-state Cur 20 A 20 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Reverse Voltage 90 V 90 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Trigger Device Type SIDAC SIDAC
Base Number Matches 6 5

Compare K1100G with alternatives

Compare K1100E70 with alternatives