K1100G vs MKP3V110 feature comparison

K1100G Littelfuse Inc

Buy Now Datasheet

MKP3V110 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC MOTOROLA INC
Part Package Code DO-15
Package Description LONG FORM, O-PALF-W2 LONG FORM, O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Max 118 V 120 V
Breakover Voltage-Min 104 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Holding Current-Nom 150 mA 100 mA
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 20 A 20 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Reverse Voltage 90 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SIDAC SIDAC
Base Number Matches 6 1
Holding Current-Max 100 mA

Compare K1100G with alternatives

Compare MKP3V110 with alternatives