KAI-11002-AAA-CR-AE
vs
KAI-11002-AAA-CR-AE
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
TRUESENSE IMAGING INC
|
Package Description |
CERAMIC, DIP-40
|
|
Manufacturer Package Code |
125BM
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SENSITIVITY IS 13 UV/ELECTRON, ELECTRONIC SHUTTER
|
SENSITIVITY IS 13 UV/ELECTRON, ELECTRONIC SHUTTER
|
Array Type |
INTERLINE
|
INTERLINE
|
Body Breadth |
32.99 mm
|
32.99 mm
|
Body Height |
5.97 mm
|
5.97 mm
|
Body Length or Diameter |
37.2 mm
|
37.2 mm
|
Dynamic Range |
28 dB
|
28 dB
|
Horizontal Pixel |
4008
|
4008
|
Housing |
CERAMIC
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Output Type |
DIGITAL VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Pixel Size |
9X9 µm
|
9X9 µm
|
Sensors/Transducers Type |
IMAGE SENSOR,CCD
|
IMAGE SENSOR,CCD
|
Spectral Response (nm) |
400-1000
|
|
Supply Voltage-Max |
15.5 V
|
15.5 V
|
Supply Voltage-Min |
14.5 V
|
14.5 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
2672
|
2672
|
Base Number Matches |
1
|
1
|
|
|
|