KHAU-17A18-240
vs
2-1393122-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
14 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
21.8 mm
|
21.8 mm
|
Body Height |
32.5 mm
|
32.5 mm
|
Body Length or Diameter |
28.2 mm
|
28.2 mm
|
Coil Current(AC)-Max |
0.005 A
|
0.005 A
|
Coil Operate Voltage(AC) |
204 V
|
|
Coil Power |
1200 mW
|
1200 mW
|
Coil Resistance |
12000 Ω
|
12000 Ω
|
Coil Voltage(AC)-Max |
240 V
|
240 V
|
Coil Voltage-Nom |
240 V
|
|
Coil/Input Supply Type |
AC
|
AC
|
Contact Current(AC)-Max |
2.5 A
|
2.5 A
|
Contact Current(DC)-Max |
2.5 A
|
2.5 A
|
Contact Resistance |
200 mΩ
|
|
Contact Voltage(AC)-Max |
240 V
|
240 V
|
Dielectric Strength Between Coil and Contacts |
1500 Vrms
|
1500 Vrms
|
Dielectric Strength Between Open Contacts |
1000 Vrms
|
1000 Vrms
|
End Contact Material |
SILVER
|
SILVER
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
8
|
|
Operate Time |
13 ms
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
50 °C
|
50 °C
|
Physical Dimension |
28.2mm x 21.8mm x 34.9mm
|
28.2mm x 21.8mm x 34.9mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
4 FORM C
|
4 FORM C
|
Relay Function |
4PDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
|
Sealing |
DUST PROOF
|
DUST PROOF
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.008001016002032004 inch
|
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
45 g
|
45 g
|
Base Number Matches |
1
|
1
|
Contact/Output Supply Type |
|
AC/DC
|
|
|
|