KHAU-17D11B-24
vs
KHAU-17D11L-48
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Body Breadth |
21.8 mm
|
21.82 mm
|
Body Height |
34.9 mm
|
32.54 mm
|
Body Length or Diameter |
28.2 mm
|
28.17 mm
|
Coil Current(DC)-Max |
0.038 A
|
0.02 A
|
Coil Operate Voltage(DC) |
18 V
|
36 V
|
Coil Power |
900 mW
|
900 mW
|
Coil Resistance |
650 Ω
|
2600 Ω
|
Coil Voltage(DC)-Max |
24 V
|
48 V
|
Coil Voltage-Nom |
24 V
|
48 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
3A@120VAC
|
3A@120VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
3 A
|
3 A
|
Contact (DC) Max Rating R Load |
3A@28VDC
|
3A@28VDC
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
10000000 Cycle(s)
|
10000000 Cycle(s)
|
End Contact Material |
Silver
|
Silver
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SOCKET MOUNT
|
SOCKET MOUNT
|
Number of Terminals |
8
|
8
|
Operate Time |
13 ms
|
13 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Physical Dimension |
28.2mm x 21.8mm x 34.9mm
|
28.17mm x 21.82mm x 32.54mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
4 FORM C
|
4 FORM C
|
Relay Function |
4PDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
6 ms
|
Sealing |
DUST PROOF
|
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.008001016002032004 inch
|
0.008001016002032004 inch
|
Termination Type |
SNAP ON
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KHAU-17D11B-24 with alternatives
Compare KHAU-17D11L-48 with alternatives