KHAU-17D12L-12
vs
KHAU-17D18-12
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.20
|
|
Body Breadth |
21.8 mm
|
21.8 mm
|
Body Height |
34.9 mm
|
32.5 mm
|
Body Length or Diameter |
28.2 mm
|
28.2 mm
|
Coil Current(DC)-Max |
0.075 A
|
0.016 A
|
Coil Operate Voltage(DC) |
9 V
|
9 V
|
Coil Power |
900 mW
|
900 mW
|
Coil Resistance |
160 Ω
|
160 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil Voltage-Nom |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
5A@120VAC
|
|
Contact Current(AC)-Max |
5 A
|
2.5 A
|
Contact Current(DC)-Max |
5 A
|
2.5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
|
Contact Resistance |
100 mΩ
|
200 mΩ
|
Contact Voltage(AC)-Max |
120 V
|
240 V
|
Contact Voltage(DC)-Max |
28 V
|
|
Electrical Life |
10000000 Cycle(s)
|
|
End Contact Material |
Silver Cadmium Oxide
|
SILVER
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SOCKET MOUNT
|
PANEL MOUNT
|
Number of Terminals |
8
|
8
|
Operate Time |
13 ms
|
13 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-45 °C
|
50 °C
|
Physical Dimension |
28.2mm x 21.8mm x 34.9mm
|
28.2mm x 21.8mm x 34.9mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
4 FORM C
|
4 FORM C
|
Relay Function |
4PDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
6 ms
|
Sealing |
DUST PROOF
|
DUST PROOF
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.008001016002032004 inch
|
0.008001016002032004 inch
|
Termination Type |
SNAP ON
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
TE Connectivity
|
Dielectric Strength Between Coil and Contacts |
|
1500 Vrms
|
Dielectric Strength Between Open Contacts |
|
1000 Vrms
|
Weight |
|
45 g
|
|
|
|
Compare KHAU-17D12L-12 with alternatives
Compare KHAU-17D18-12 with alternatives