KMPC852TZT100A vs MPC852TVR100 feature comparison

KMPC852TZT100A Freescale Semiconductor

Buy Now Datasheet

MPC852TVR100 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 PLASTIC, BGA-256
Pin Count 256 256
Reach Compliance Code not_compliant compliant
ECCN Code 5A991 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 23 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 256 256
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Speed 100 MHz 100 MHz
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 3
Operating Temperature-Max 95 °C
Operating Temperature-Min
Package Equivalence Code BGA256,16X16,50
Temperature Grade OTHER

Compare KMPC852TZT100A with alternatives

Compare MPC852TVR100 with alternatives