KPT01E14-19PW
vs
MS3111E14-19PW
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
WATERPROOF
|
GENERAL PURPOSE
|
Shell Finish |
CHROMATE
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
14
|
14
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
19
|
19
|
Base Number Matches |
5
|
1
|
Additional Feature |
|
STANDARD: MIL-C 26482
|
Contact Quantities |
|
19
|
Contact Sizes |
|
20
|
Contact Type |
|
Solder Pot
|
Coupling Type |
|
BAYONET
|
Degrees of Rotation |
|
30
|
Other Description |
|
Receptacle, In-Line (Cable Mounting)
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarization |
|
W
|
Unique Insert Number |
|
14-19
|
|
|
|
Compare KPT01E14-19PW with alternatives
Compare MS3111E14-19PW with alternatives