KSA0V411LFTR vs KSL0V411LFT feature comparison

KSA0V411LFTR C&K

Buy Now Datasheet

KSL0V411LFT C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.6 mm 0.6096 mm
Actuator Type SHORT HARD PLASTIC TYPE LONG HARD PLASTIC TYPE
Body Breadth 7.7 mm 8 mm
Body Length or Diameter 8.77 mm 7.4 mm
Center Contact Material SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load 0.05A@32VDC .05A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 250VRMS V 250VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER SILVER
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 3 N 3.75 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 4 4
Packing Method BULK BULK
Sealing IP60 IP60
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.187 inch 0.191 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare KSA0V411LFTR with alternatives

Compare KSL0V411LFT with alternatives