KSC403J50SHLFG
vs
KSC443G70SHLFG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Factory Lead Time |
20 Weeks
|
20 Weeks
|
Actuator Angle |
|
|
Actuator Length |
0.091 inch
|
0.091 inch
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.01 A
|
0.01 A
|
Contact (DC) Max Power Rating R Load |
0.2VA@32VDC
|
0.2VA@32VDC
|
Contact (DC) Max Rating R Load |
0.01A@32VDC
|
0.01A@32VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
32 V
|
32 V
|
Dielectric Withstand Volts |
250VRMS V
|
250VRMS V
|
End Contact Plating |
GOLD
|
GOLD
|
Insulation Resistance |
10000000 Ω
|
10000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Terminal Finish |
GOLD
|
Gold/Nickel (Au/Ni)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KSC403J50SHLFG with alternatives
Compare KSC443G70SHLFG with alternatives