KSZ8895FQXIA vs LAN9353/ML feature comparison

KSZ8895FQXIA Microchip Technology Inc

Buy Now Datasheet

LAN9353/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description FQFP, HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.1 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Data Rate 100000 Mbps
JESD-30 Code R-PQFP-G128 S-XQCC-N64
JESD-609 Code e3 e3
Length 20 mm 9 mm
Number of Functions 1 1
Number of Terminals 128 64
Number of Transceivers 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code FQFP HVQCCN
Package Equivalence Code QFP128,.68X.91,20 LCC64,.35SQ,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 3.4 mm 1 mm
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 9 mm
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Time@Peak Reflow Temperature-Max (s) 40

Compare KSZ8895FQXIA with alternatives

Compare LAN9353/ML with alternatives