KSZ8895RQI vs LAN88730BMR-C-V01 feature comparison

KSZ8895RQI Micrel Inc

Buy Now Datasheet

LAN88730BMR-C-V01 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description FQFP, QFP128,.67X.93,20 HVQCCN,
Pin Count 128
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQFP-G128 S-PQCC-N32
Length 20 mm 5 mm
Number of Functions 1 1
Number of Terminals 128 32
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP HVQCCN
Package Equivalence Code QFP128,.67X.93,20 LCC32,.2SQ,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 3.4 mm 0.9 mm
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 5 mm
Base Number Matches 1 1
ECCN Code EAR99
Data Rate 100000 Mbps
JESD-609 Code e3
Number of Transceivers 1
Screening Level TS 16949
Supply Current-Max 28.5 mA
Terminal Finish MATTE TIN

Compare KSZ8895RQI with alternatives

Compare LAN88730BMR-C-V01 with alternatives