KSZ8895RQI vs LAN9353I/PT feature comparison

KSZ8895RQI Micrel Inc

Buy Now Datasheet

LAN9353I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description FQFP, QFP128,.67X.93,20 HTFQFP,
Pin Count 128
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQFP-G128 S-PQFP-G64
Length 20 mm 10 mm
Number of Functions 1 1
Number of Terminals 128 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP HTFQFP
Package Equivalence Code QFP128,.67X.93,20 PQFP64,.48SQ,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 3.4 mm 1.2 mm
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 10 mm
Base Number Matches 1 1
Factory Lead Time 49 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Screening Level TS 16949
Terminal Finish MATTE TIN

Compare KSZ8895RQI with alternatives

Compare LAN9353I/PT with alternatives