KSZ9031MNXIC-TR vs 88E3016-XX-NNC-C000 feature comparison

KSZ9031MNXIC-TR Microchip Technology Inc

Buy Now Datasheet

88E3016-XX-NNC-C000 Marvell Technology Group Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MARVELL SEMICONDUCTOR INC
Package Description HVQCCN, HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8517.70.00.00 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2016-07-26
Samacsys Manufacturer Microchip
Data Rate 1000000 Mbps
JESD-30 Code S-XQCC-N64 S-XQCC-N64
JESD-609 Code e3
Length 8 mm 9 mm
Number of Functions 1 1
Number of Terminals 64 64
Number of Transceivers 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.32SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 8 mm 9 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFN
Pin Count 64
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KSZ9031MNXIC-TR with alternatives

Compare 88E3016-XX-NNC-C000 with alternatives