KUP-14A31F-120
vs
KUP-14AT1F-120
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 102 V
|
COIL OPERATE VOLTAGE(AC): 102 V
|
Body Breadth |
35.7 mm
|
34.87 mm
|
Body Height |
50 mm
|
57.1 mm
|
Body Length or Diameter |
38.9 mm
|
38.56 mm
|
Coil Current(AC)-Max |
0.023 A
|
0.024 A
|
Coil Power |
2700 mW
|
2700 mW
|
Coil Resistance |
1700 Ω
|
1700 Ω
|
Coil Voltage(AC)-Max |
120 V
|
120 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
5A@240VAC
|
5A@240VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Voltage(AC)-Max |
240 V
|
240 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
2200 Vrms
|
|
Dielectric Strength Between Open Contacts |
1200 Vrms
|
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
45 °C
|
45 °C
|
Operating Temperature-Min |
|
-45 °C
|
Physical Dimension |
38.9mm x 35.7mm x 48.4mm
|
38.56mm x 34.87mm x 57.1mm
|
Reference Standard |
CSA; UL
|
CSA
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
3 FORM C
|
|
Relay Function |
3PDT
|
3PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
10 ms
|
Sealing |
DUST PROOF
|
DUST PROOF
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
Weight |
85 g
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD FLASH
|
|
|
|
Compare KUP-14A31F-120 with alternatives
Compare KUP-14AT1F-120 with alternatives