L293C
vs
L293NG4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
20
|
16
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
THERMAL
|
TRANSIENT; THERMAL
|
Interface IC Type |
HALF BRIDGE BASED PERIPHERAL DRIVER
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDIP-T20
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
16
|
Output Current Flow Direction |
SOURCE AND SINK
|
SOURCE AND SINK
|
Output Peak Current Limit-Nom |
1.2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.1 mm
|
5.08 mm
|
Supply Voltage-Max |
7 V
|
7 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Texas Instruments
|
Length |
|
19.305 mm
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Supply Voltage1-Max |
|
36 V
|
Supply Voltage1-Min |
|
4.5 V
|
Supply Voltage1-Nom |
|
24 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare L293C with alternatives
Compare L293NG4 with alternatives