L7104GT vs L-7104GT feature comparison

L7104GT Kingbright

Buy Now Datasheet

L-7104GT Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color GREEN GREEN
Color@Wavelength Green Green
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 2.5 V 2.5 V
Lens Type TRANSPARENT TRANSPARENT
Luminous Intensity-Min 34 cd 34 cd
Luminous Intensity-Nom 60.0 mcd 60.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.6 mm 4.6 mm
Packing Method TR TR
Peak Wavelength 565 nm 565 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 34 deg 34 deg
Base Number Matches 2 2

Compare L7104GT with alternatives

Compare L-7104GT with alternatives