LA-501VF
vs
LTS-6760R
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
12.5 mm
|
14.2 mm
|
Forward Voltage-Max |
2.8 V
|
|
JESD-609 Code |
e0
|
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IC COMPATIBLE
|
Forward Current-Max |
|
0.025 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-35 °C
|
|
|
|
Compare LA-501VF with alternatives
Compare LTS-6760R with alternatives