LBAS70-05LT3G
vs
BAS70-05
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G3
PLASTIC PACKAGE-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.41 V
1 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.1 A
0.6 A
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.07 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
70 V
70 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
8
Pbfree Code
No
Pin Count
3
Samacsys Manufacturer
MCC
JESD-609 Code
e0
Number of Phases
1
Peak Reflow Temperature (Cel)
240
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reverse Current-Max
0.01 µA
Reverse Recovery Time-Max
0.005 µs
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare LBAS70-05LT3G with alternatives
Compare BAS70-05 with alternatives