LD13PC474KAB1A
vs
LD13PC474KAX3A
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1825
|
, 1825
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2 mm
|
2 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, 13 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Size Code |
1825
|
1825
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
6.34 mm
|
6.34 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LD13PC474KAB1A with alternatives
-
LD13PC474KAB1A vs 1825PC474KAZ9A
-
LD13PC474KAB1A vs 18866259
-
LD13PC474KAB1A vs
-
LD13PC474KAB1A vs 6.62
-
LD13PC474KAB1A vs Knowles Capacitors
-
LD13PC474KAB1A vs Obsolete
-
LD13PC474KAB1A vs Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
-
LD13PC474KAB1A vs https://4donline.ihs.com/images/VipMasterIC/IC/NOVA/NOVAS00423/NOVAS00423-1.pdf
-
LD13PC474KAB1A vs X7R
Compare LD13PC474KAX3A with alternatives
-
LD13PC474KAX3A vs 16378651
-
LD13PC474KAX3A vs 1184.0
-
LD13PC474KAX3A vs 6.62
-
LD13PC474KAX3A vs Knowles Capacitors
-
LD13PC474KAX3A vs Obsolete
-
LD13PC474KAX3A vs Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
-
LD13PC474KAX3A vs https://4donline.ihs.com/images/VipMasterIC/IC/NOVA/NOVAS00423/NOVAS00423-1.pdf
-
LD13PC474KAX3A vs X7R
-
LD13PC474KAX3A vs 1781