LDC151G8824Q-393
vs
LDC152G1419Q-359
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
34.77 dBm
|
34.77 dBm
|
Insertion Loss-Max |
0.2 dB
|
0.26 dB
|
Operating Frequency-Max |
1910 MHz
|
2170 MHz
|
Operating Frequency-Min |
1850 MHz
|
2110 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DIRECTIONAL COUPLER
|
DIRECTIONAL COUPLER
|
VSWR-Max |
1.4
|
1.5
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LDC151G8824Q-393 with alternatives
Compare LDC152G1419Q-359 with alternatives