LE80536GC0332MSL8U8
vs
BX80539T2300
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LEAD FREE, PLASTIC, UFCBGA-479
|
BGA, PGA478,26X26,50
|
Pin Count |
479
|
479
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ITS ALSO OPERATES AT TYPICAL CORE VOLTAGE 0.988 V AT 600MHZ
|
|
Address Bus Width |
28
|
32
|
Bit Size |
32
|
64
|
Boundary Scan |
YES
|
YES
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B479
|
S-PBGA-B479
|
Length |
35 mm
|
35 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
479
|
479
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA479,26X26,50
|
PGA478,26X26,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.85 mm
|
2.963 mm
|
Speed |
1800 MHz
|
1660 MHz
|
Supply Voltage-Nom |
1.34 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
35 mm
|
35 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.A.1
|
Clock Frequency-Max |
|
667 MHz
|
Supply Current-Max |
|
34000 mA
|
Supply Voltage-Max |
|
1.3 V
|
Supply Voltage-Min |
|
1.16 V
|
|
|
|
Compare LE80536GC0332MSL8U8 with alternatives
Compare BX80539T2300 with alternatives