LF055224A vs LT055224AE feature comparison

LF055224A Kanthal

Buy Now Datasheet

LT055224AE Kanthal

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KANTHAL GLOBAR KANTHAL GLOBAR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 220000 µF 220000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 21.5 mm
Dielectric Material CARBON/ELECTROLYTIC
Length 15.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Finish Tin (Sn) - Copper (Cu)
Terminal Pitch 7.6 mm
Terminal Shape WIRE FLAT
Base Number Matches 2 1
Manufacturer Series LT

Compare LF055224A with alternatives

Compare LT055224AE with alternatives