LFSPXO056273CUTT
vs
GXO-U109GB48.0MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
IQD FREQUENCY PRODUCTS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; TAPE
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max |
10 ns
|
3.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
48 MHz
|
48 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 2.0mm x 1.0mm
|
7.5mm x 5mm x 1.05mm
|
Rise Time-Max |
10 ns
|
3.5 ns
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare LFSPXO056273CUTT with alternatives
Compare GXO-U109GB48.0MHZ with alternatives