LH0002H vs 7801301XX feature comparison

LH0002H National Semiconductor Corporation

Buy Now Datasheet

7801301XX Spectrum Control

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP API TECHNOLOGIES CORP
Part Package Code BCY
Package Description TO-99, CAN8,.2 ,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 10 µA
Bandwidth (3dB)-Nom 30 MHz
JESD-30 Code O-MBCY-W8 O-MBCY-P8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code TO-99
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Qualified
Slew Rate-Nom 200 V/us 200 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 5 8
Input Offset Voltage-Max 30000 µV

Compare LH0002H with alternatives

Compare 7801301XX with alternatives