LH0002H vs LM6221H feature comparison

LH0002H Alpha Semiconductor

Buy Now Datasheet

LM6221H Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALPHA SEMICONDUCTOR TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Bias Current-Max (IIB) @25C 10 µA
Input Offset Voltage-Max 30000 µV 60000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -12 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Supply Current-Max 10 mA
Supply Voltage-Nom (Vsup) 12 V 15 V
Technology HYBRID
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 5 2
Package Description ,
Average Bias Current-Max (IIB) 7 µA
Bandwidth (3dB)-Nom 50 MHz
Neg Supply Voltage Limit-Max -18 V
Slew Rate-Nom 800 V/us
Supply Voltage Limit-Max 18 V
Surface Mount NO