LIS302DLH vs LIS302DLHTR feature comparison

LIS302DLH STMicroelectronics

Buy Now Datasheet

LIS302DLHTR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code LGA LGA
Package Description 3 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14 3 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PBGA-B14 R-PBGA-B14
JESD-609 Code e4 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code LCC14,.12X.2,32 LCC14,.12X.2,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.827 mm 0.827 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.16 V 2.16 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL GOLD NICKEL GOLD
Terminal Form BUTT BUTT
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LIS302DLH with alternatives

Compare LIS302DLHTR with alternatives