LL1608-F3N3K vs CTLL1608-3N3K feature comparison

LL1608-F3N3K TOKO Inc

Buy Now Datasheet

CTLL1608-3N3K Central Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKO INC CENTRAL TECHNOLOGIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Core Material CERAMIC
DC Resistance 0.22 Ω
Inductance-Nom (L) 0.0033 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Quality Factor-Min (at L-nom) 30
Rated Current-Max 0.3 A
Self Resonance Frequency 5700 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 800 MHZ
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 10%

Compare LL1608-F3N3K with alternatives

Compare CTLL1608-3N3K with alternatives