LL3301EF065QG
vs
MCIPTG33K-V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
6 mm
|
2.8 mm
|
Body Height |
3.6 mm
|
1.48 mm
|
Body Length or Diameter |
6 mm
|
4.34 mm
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
|
End Contact Plating |
SILVER
|
|
Insulation Resistance |
100000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
0.64 N
|
2.06 N
|
Operating Temperature-Max |
70 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Type |
|
STEM
|
Electrical Life |
|
100000 Cycle(s)
|
|
|
|
Compare LL3301EF065QG with alternatives
Compare MCIPTG33K-V with alternatives