LM1117SX-3.3/NOPB
vs
SC1117CM3.3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SEMTECH CORP
Package Description
ROHS COMPLIANT, TO-263, 3 PIN
TO-263,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
13 V
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
15 V
15 V
Input Voltage-Min
4.75 V
4.8 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e3
e0
Length
10.16 mm
9.97 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.01%
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Max
3.365 V
3.366 V
Output Voltage1-Min
3.235 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.79 mm
4.6 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
8.64 mm
8.445 mm
Base Number Matches
1
8
Pbfree Code
No
Part Package Code
D2PAK
Pin Count
4
Compare LM1117SX-3.3/NOPB with alternatives
Compare SC1117CM3.3 with alternatives