LM119H/883 vs LM219DB feature comparison

LM119H/883 Texas Instruments

Buy Now Datasheet

LM219DB AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code TO-5 DIP
Package Description METAL CAN, TO-5, 10 PIN DIP,
Pin Count 10 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 1 µA
Bias Current-Max (IIB) @25C 0.5 µA
Input Offset Voltage-Max 4000 µV 7000 µV
JESD-30 Code O-MBCY-W10 R-CDIP-T14
Length 8.96 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR/OPEN-EMITTER
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-5 DIP
Package Equivalence Code CAN10,.23
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Screening Level MIL-STD-883
Seated Height-Max 5.72 mm
Supply Current-Max 11 mA 11.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 2.92 mm
Terminal Position BOTTOM DUAL
Width 8.96 mm
Base Number Matches 5 1

Compare LM119H/883 with alternatives

Compare LM219DB with alternatives