LM193AH/883C vs LM139J/883B feature comparison

LM193AH/883C National Semiconductor Corporation

Buy Now Datasheet

LM139J/883B Raytheon Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RAYTHEON SEMICONDUCTOR
Package Description , CAN8,.2 DIP, DIP14,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 4000 µV 9000 µV
JESD-30 Code O-MBCY-W8 R-XDIP-T14
JESD-609 Code e0 e0
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC
Package Equivalence Code CAN8,.2 DIP14,.3
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Screening Level MIL-STD-883 Class C 38535Q/M;38534H;883B
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.1 µA
Package Code DIP
Supply Current-Max 2 mA
Surface Mount NO
Terminal Pitch 2.54 mm

Compare LM193AH/883C with alternatives

Compare LM139J/883B with alternatives